- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2234800-1
2234800-1
TE Connectivity / AMP Brand
RBK-X1 STD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RBK-X1 STD
Search Keywords: 22348001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2234800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8422409160
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Region:Asia Pacific
-
Voltage:220 V
-
Tubing Length (Max):≤ 65 mm
-
Substrate Outside Diameter Max:20 mm
-
Substrate Length Max:65 mm
-
Tubing Outer Diameter (Max):≤ 19 mm
-
Process Flow:Discrete
-
Application:In-Line Splice , Ring Terminal , Stub Splice
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$9,019.01
3
$8,883.73
5 +
$8,446.50
Click for Quote
Log in
to unlock special pricing