Image is representational - see mfr. specs

HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Search Keywords: 223456580
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2345658-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Connector System:
    Cable-to-Cable
  • Body Material:
    Polyester, PBT
  • Connector & Contact Terminates To:
    Wire & Cable
  • Number of Positions:
    2
  • Shielded:
    No
  • Connector Height:
    .675 in, 17.15 mm
  • Centerline (Pitch):
    .315 in, 8 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    No
  • Cable Type:
    Coax
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Housing Color:
    Water Blue
  • Packaging Method:
    Bag
  • Connector & Housing Type:
    Housing for female terminals
  • Cable Exit Angle:
    180°
  • Product Width:
    .679 in, 17.25 mm
  • Packaging Quantity:
    300
  • Product Length:
    1.078 in, 27.4 mm
  • Mating Retention:
    With
  • Operating Voltage:
    800 VAC
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Circuit Application:
    Signal
  • Termination Method to Wire & Cable:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,868
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
10 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
200 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!