- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2342084-4
2-2342084-4
TE Connectivity / AMP Brand
24POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
24POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Search Keywords: 223420844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2342084-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$159.71
5
$159.31
10
$158.92
25
$158.52
50
$83.93
75
$59.06
100 +
$57.87
Click for Quote
Log in
to unlock special pricing