- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2342084-2
2-2342084-2
TE Connectivity / AMP Brand
22POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
22POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM
Search Keywords: 223420842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2342084-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$146.41
5
$146.04
10
$145.68
25
$145.31
50
$76.93
75
$54.13
100 +
$53.05
Click for Quote
Log in
to unlock special pricing