- Home ›
- All Products›
- 2234093-2
2234093-2
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OCEAN-2.0-APPLICATOR-E
Search Keywords: 22340932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2234093-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$4,194.29
3
$3,899.04
5 +
$3,840.56
Click for Quote
Log in
to unlock special pricing