- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2232905-1
2232905-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Search Keywords: 22329051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232905-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:4.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8,000
$0.0229
16,000
$0.0217
32,000
$0.0216
56,000
$0.0215
104,000
$0.0214
152,000
$0.0213
256,000
$0.0212
504,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing