- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2232723-1
2232723-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 19-22AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 19-22AWG T/R
Search Keywords: 22327231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
3700 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:19-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:7.2 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
14,800
can ship 7/1/26
Minimum Order Quantity:
3700
Order Increment:
3700
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,700
$0.0565
7,400
$0.0532
11,100
$0.0529
25,900
$0.0526
51,800
$0.0524
103,600
$0.0521
151,700
$0.0518
251,600 +
$0.0516
Click for Quote
Log in
to unlock special pricing