- Home ›
- All Products›
- 2232574-1
2232574-1
TE Connectivity / AMP Brand
GIC 2.5 W CAP HSG 4P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 2.5 W CAP HSG 4P NATURAL
Search Keywords: 22325741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232574-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Product Type:Housing
-
Mating Retention Type:Latch
-
Operating Voltage:250 VDC
-
Number of Positions:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):3 A
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
906,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.2432
1,000
$0.2425
1,500
$0.2419
3,000
$0.1815
4,500
$0.1694
6,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing