- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2232532-3
2232532-3
TE Connectivity / AMP Brand
3P, PL RAST 5 Tab Header, TH, Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3P, PL RAST 5 Tab Header, TH, Vertical
Search Keywords: 22325323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232532-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Ships today, if you order in
You may purchase all in-stock quantity of 432
Stock lot only:
432
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.4951
2,000
$0.4501
3,000
$0.3564
4,000 +
$0.3492
Click for Quote
Log in
to unlock special pricing