- Home ›
- All Products›
- 2232511-8
2232511-8
TE Connectivity / AMP Brand
8P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
8P, RAST 5 Tab Header, THV
Search Keywords: 22325118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232511-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Packaging Quantity:45
-
Mating Tab Width:.248 in, 6.3 mm
-
Connector Height:.5 in, 12.8 mm
-
PCB Mount Alignment:With
-
Square Termination Post & Tail Dimension:.032 in, .8 mm
-
Operating Voltage:250 VAC
-
Sealable:No
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:.08 µin, 2 µm
-
Contact Shape & Form:Square
-
Centerline (Pitch):.197 in, 5 mm
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Locating Posts
-
Mating Retention Type:Latch
-
Contact Type:Tab
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Contact Current Rating (Max):16 A
-
Housing Material:Nylon
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:149.606 µin, 3.8 µm
-
Contact Mating Area Plating Material:Tin
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Number of Positions:8
-
Number of Rows:1
-
Keying & Polarized Position Locations:2D, 3C, 6D, 7C
-
Mating Tab Thickness:.032 in, .8 mm
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Keyed , Polarization
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:1.07 in, 27.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Row-to-Row Spacing:.197 in, 5 mm
-
PCB Thickness (Recommended):.06 in, 1.5 mm
-
Contact Underplating Material:Nickel
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Packaging Type:Loose Piece
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
Minimum Order Quantity:
140
Order Increment:
70
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
140
$0.7742
280
$0.7181
560
$0.6895
1,050
$0.6640
2,520
$0.6273
5,040
$0.5987
7,560
$0.5824
10,010 +
$0.5712
Click for Quote
Log in
to unlock special pricing