- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2232511-7
2232511-7
TE Connectivity / AMP Brand
7P, RAST 5 TAB HEADER, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7P, RAST 5 TAB HEADER, THV
Search Keywords: 22325117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232511-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.6251
300
$0.5883
1,000
$0.5483
2,500
$0.5177
5,000
$0.4946
7,500
$0.4810
10,000
$0.4714
15,000 +
$0.4579
Click for Quote
Log in
to unlock special pricing