- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2232511-4
2232511-4
TE Connectivity / AMP Brand
Conn Power HDR 4 POS 5mm Solder ST Thru-Hole 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 4 POS 5mm Solder ST Thru-Hole 1 Port Box/Tube
Search Keywords: 22325114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232511-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:4
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
720
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.5583
500
$0.5570
1,000
$0.4178
1,500
$0.3899
2,000 +
$0.3821
Click for Quote
Log in
to unlock special pricing