- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2232342-1
TE Connectivity / AMP Brand
2232342-1
187 PL EX FLAG REC. 22-16AWG PTBR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2232342-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Wire Size: | 22 – 16 AWG, .32 – 1.31 mm² |