- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2-2322423-8
2-2322423-8
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS. (PLG-PLG) 14.5M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 A-M-8 CAB ASS. (PLG-PLG) 14.5M CAT 7
Search Keywords: 223224238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2322423-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Boot:With
-
Cable Assembly Length:47.57 ft, 14.5 m
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$827.30
3
$814.89
5
$517.70
8
$341.54
10 +
$334.70
Click for Quote
Log in
to unlock special pricing