Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2322422-9

M12 D-M-4 CAB ASS. (PLG-PLG) 15.0M CAT5E

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
M12 D-M-4 CAB ASS. (PLG-PLG) 15.0M CAT5E
Search Keywords: 223224229
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-2322422-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Assembly Length: 49.21 ft, 15 m
Boot: With
Cable Assembly Category: Industry Standard
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-2322422-9 RoHS compliant?
Yes, 2-2322422-9 is RoHS compliant.
What is the lead time for 2-2322422-9?
The standard lead time for 2-2322422-9 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$973.94
3
$959.33
5
$609.45
8
$402.07
10 +
$394.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!