- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2-2322422-8
2-2322422-8
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 14.5M CAT5E
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 14.5M CAT5E
Search Keywords: 223224228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2322422-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:47.57 ft, 14.5 m
-
Boot:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$892.97
3
$879.58
5
$558.79
8
$368.65
10 +
$361.27
Click for Quote
Log in
to unlock special pricing