- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2-2322330-9
2-2322330-9
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 15M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 15M CAT 5E
Search Keywords: 223223309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2322330-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Boot:With
-
Cable Assembly Length:49.21 ft, 15 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$833.40
3
$820.91
5
$521.52
8
$344.06
10 +
$337.17
Click for Quote
Log in
to unlock special pricing