- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2-2322330-6
2-2322330-6
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS (PLG-PLG) 13.5M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 D-M-4 CAB ASS (PLG-PLG) 13.5M CAT 5E
Search Keywords: 223223306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2322330-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Boot:With
-
Cable Assembly Length:44.29 ft, 13.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$781.85
3
$770.13
5
$489.25
8
$322.77
10 +
$316.32
Click for Quote
Log in
to unlock special pricing