Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2322330-1

M12 D-M-4 CAB ASS (PLG-PLG) 11.0M CAT 5E

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
M12 D-M-4 CAB ASS (PLG-PLG) 11.0M CAT 5E
Search Keywords: 223223301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-2322330-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Assembly Type: M12
Cable Color: Blue
Cable Assembly Length: 11 m
Cable Construction: S/FTP Stranded
Cable Assembly Category: Industry Standard
Boot: With
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-2322330-1 RoHS compliant?
Yes, 2-2322330-1 is RoHS compliant.
What is the lead time for 2-2322330-1?
The standard lead time for 2-2322330-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
23 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$569.33
3
$560.80
5
$414.12
8
$307.36
10 +
$301.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!