- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2232046-2
2232046-2
TE Connectivity / AMP Brand
2P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2P, RAST 5 Tab Header, THV
Search Keywords: 22320462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232046-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,493
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$0.6204
800
$0.6188
1,600
$0.4641
2,400
$0.4332
3,200 +
$0.4245
Click for Quote
Log in
to unlock special pricing