Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2232043-7

7P, RAST 5 Tab Header, THV

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
7P, RAST 5 Tab Header, THV
Search Keywords: 22320437
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2232043-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Square Termination Post & Tail Dimension:
    .032 in, .8 mm
  • Connector System:
    Wire-to-Board
  • Packaging Quantity:
    45
  • PCB Contact Termination Area Plating Material Thickness:
    149.606 µin, 3.8 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Alignment:
    With
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Number of Rows:
    1
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Mating Retention Type:
    Latch
  • PCB Thickness (Recommended):
    .06 in, 1.5 mm
  • Contact Type:
    Tab
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Circuit Application:
    Power
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Operating Voltage:
    250 VAC
  • Connector Mounting Type:
    Board Mount
  • Contact Shape & Form:
    Square
  • Keying & Polarized Position Locations:
    3D, 7D
  • Contact Mating Area Plating Material:
    Silver
  • Number of Positions:
    7
  • Centerline (Pitch):
    .197 in, 5 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment Type:
    Polarizing Pegs
  • Mating Tab Width:
    .248 in, 6.3 mm
  • Contact Layout:
    Inline
  • Mating Tab Thickness:
    .032 in, .8 mm
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Finish:
    Matte
  • Row-to-Row Spacing:
    .197 in, 5 mm
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Height:
    .5 in, .503 in, 12.8 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Length:
    .33 in, 8.5 mm
  • Connector Length:
    1.67 in, 42.3 mm
  • Housing Material:
    Nylon
  • Sealable:
    No
  • Mating Alignment Type:
    Keyed , Polarization
  • PCB Mount Retention:
    Without
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    16 A
  • Primary Product Color:
    Natural
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Loose Piece
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2232043-7 RoHS compliant?
Yes, 2232043-7 is RoHS compliant.
What is the lead time for 2232043-7?
The standard lead time for 2232043-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Can Ship immediately You may purchase all in-stock quantity of 232
Stock lot only:
232
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
100
13 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8272
800
$0.7520
1,200
$0.7020
1,600 +
$0.6880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!