- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2232043-2
2232043-2
TE Connectivity / AMP Brand
2P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P, RAST 5 Tab Header, THV
Search Keywords: 22320432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232043-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
400
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
800
$0.4421
1,600
$0.3315
2,400
$0.3094
3,200 +
$0.3033
Click for Quote
Log in
to unlock special pricing