- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2232001-5
2232001-5
TE Connectivity / AMP Brand
Conn Power HDR 5Power POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 5Power POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: 22320015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232001-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:5Power
-
Termination Method:Solder3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
300
$1.444
600
$1.083
900
$1.011
1,200 +
$0.991
Click for Quote
Log in
to unlock special pricing