- Home ›
- All Products›
- 2-2319848-5
2-2319848-5
TE Connectivity / AMP Brand
END STACK DIP 4P G RECESS SEAL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
END STACK DIP 4P G RECESS SEAL TUBE
Search Keywords: 223198485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2319848-5
-
Alias/AKA:EDS04SGRSTU04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Operating Temperature Range:-20 – 85 °C
-
Number of Switches:4
-
Seal Type:Tape
-
Actuator Style:Slide
-
Number of Positions:4
-
Contact Base Material:Copper Alloy
-
Mounting Angle:Vertical
-
Actuator Color:White
-
Packaging Method:Tube
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Packaging Quantity:47
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Shunt Type:DIP
-
Length:.396 in, 10.06 mm
-
Height:.134 in, 3.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,874
Can Ship immediately
MOQ for In Stock Qty:
94
MOQ for out of Stock Qty:
94
Order Increment:
47
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
94
$2.70
100
$2.69
259
$2.68
517
$1.65
776
$1.32
1,034 +
$1.29
Click for Quote
Log in
to unlock special pricing