- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2319747-6
2-2319747-6
TE Connectivity / AMP Brand
TRI-STATE DIP 4P G RECESS SEAL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 4P G RECESS SEAL T&R
Search Keywords: 223197476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2319747-6
-
Alias/AKA:TDS04SGRSTR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
900 -
Voltage Rating:24 VDC
-
Mounting Type:Surface Mount
-
Product Type:Switch
-
Actuator Color:White
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Operating Temperature Range:-20 – 85 °C
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
Number of Switches:4
-
Seal Type:Tape
-
Mounting Angle:Vertical
-
Packaging Method:Tape & Reel
-
Sealed:Yes
-
Switch Type:DIP Switch
-
Number of Positions:4
-
Centerline:.1 in, 2.54 mm
-
Height:.161 in, 4.1 mm
-
Shunt Type:DIP
-
Housing Material:High Temperature Nylon
-
Length:.446 in, 11.32 mm
-
Packaging Quantity:900
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
884
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.52
900
$1.46
1,800
$1.45
2,700
$1.44
5,400
$1.42
8,100
$1.41
10,800
$1.34
15,300 +
$1.33
Click for Quote
Log in
to unlock special pricing