- Home ›
- All Products›
- 2-2319747-5
2-2319747-5
TE Connectivity / AMP Brand
TRI-STATE DIP 10P G RECESS T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TRI-STATE DIP 10P G RECESS T&R
Search Keywords: 223197475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2319747-5
-
Alias/AKA:TDS10SGRNTR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Reel Pack:
900 -
Number of Switches:10
-
Operating Temperature Range:-20 – 85 °C
-
Contact Base Material:Copper Alloy
-
Actuator Color:White
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Packaging Quantity:900
-
Number of Positions:10
-
Actuator Style:Slide
-
Mounting Angle:Vertical
-
Shunt Type:DIP
-
Height:.161 in, 4.1 mm
-
Length:1.046 in, 26.56 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,780
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
900
$3.33
1,350
$2.34
1,800 +
$2.30
Click for Quote
Log in
to unlock special pricing