- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2-2317142-8
2-2317142-8
TE Connectivity / AMP Brand
M12 X-CODE CABLE ASSY. (PLUG-PLUG) 9.5 M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
M12 X-CODE CABLE ASSY. (PLUG-PLUG) 9.5 M
Search Keywords: 223171428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2317142-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Boot:With
-
Cable Assembly Length:31.16 ft, 9.5 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$887.48
3
$874.17
5
$555.35
8
$366.37
10 +
$359.05
Click for Quote
Log in
to unlock special pricing