- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2-2317142-6
2-2317142-6
TE Connectivity / AMP Brand
M12 X-CODE CABLE ASSY. (PLUG-PLUG) 8.5 M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 X-CODE CABLE ASSY. (PLUG-PLUG) 8.5 M
Search Keywords: 223171426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2317142-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:27.88 ft, 8.5 m
-
Boot:With
-
Cable Assembly Category:Industry Standard
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$859.07
3
$846.19
5
$537.58
8
$354.65
10 +
$347.57
Click for Quote
Log in
to unlock special pricing