- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2316510-3
2-2316510-3
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50 0-10 V VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50 0-10 V VERSION
Search Keywords: 223165103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2316510-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Optics Alignment:Yes
-
COB Substrate Thickness:1 mm
-
Operating Temperature Range:0 – 125 °C, 32 – 257 °F
-
Dimmable:Yes
-
Driver on Board:Yes
-
Operating Voltage:48 VDC
-
Product Type:LED Holder
-
Output Current Rating:700 mA
-
Connector System:Wire-to-Device
-
Dimming Profile:Linear
-
Termination Method to Wire & Cable:Mini CT Connector
-
Enables Zhaga Compatibility:Yes
-
Thermal Protection:Yes
-
Contact Mating Area Plating Material:Gold
-
LED Family:Bridgelux V13 , Citizen CLL032 , Citizen CLU 034 , Citizen CLU 036 , Citizen CLU034 , Citizen CLU038 , Citizen CLU710 , Citizen CLU711 , Citizen CLU720 , Citizen CLU721
-
Housing Material:PBT
-
Flicker (% Max):5
-
Contact Base Material:Copper Alloy
-
Sealable:No
-
LED Manufacturer:Bridgelux , Citizen , Edison Opto , Everlight , Lextar , Luminus , Osram , Panasonic , Samsung , Seoul Semi
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.69
17
$19.33
33
$18.95
66
$18.59
320
$18.23
1,000
$16.74
5,000 +
$15.54
Click for Quote
Log in
to unlock special pricing