- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2231368-8
2231368-8
TE Connectivity / AMP Brand
Cable Assembly Ethernet 3m 30AWG 38POS QSFP to 38POS QSFP PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Cable Assembly Ethernet 3m 30AWG 38POS QSFP to 38POS QSFP PL-PL
Search Keywords: 22313688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2231368-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.99
6
$60.84
11
$59.69
21
$58.54
60 +
$57.40
Click for Quote
Log in
to unlock special pricing