- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2231368-1
2231368-1
TE Connectivity / AMP Brand
Cable Assembly Round 1m 30AWG QSFP to QSFP 38 to 38 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Cable Assembly Round 1m 30AWG QSFP to QSFP 38 to 38 POS
Search Keywords: 22313681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2231368-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$48.65
7
$47.75
14
$46.86
27
$45.95
50 +
$45.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments