- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-2308350-9
2-2308350-9
TE Connectivity / AMP Brand
Connector Accessories Crimp Barrel Straight
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector Accessories Crimp Barrel Straight
Search Keywords: 223083509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2308350-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crimp Barrel3365
-
Dimension:7 x 153362mm
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$9.13
25
$8.56
50
$8.31
100
$8.07
250
$7.74
500
$6.12
1,000 +
$5.66
Click for Quote
Log in
to unlock special pricing