- Home ›
- All Products›
- 2-2308349-1
TE Connectivity / AMP Brand
2-2308349-1
CRIMP FLANGE 11 SMALL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CRIMP FLANGE 11 SMALL
Search Keywords: 223083491
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2308349-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shielded: | Yes |
| Operating Temperature Range: | -40 – 90 °C, -40 – 194 °F |
| Thread Size: | None |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-2308349-1 RoHS compliant?
Yes, 2-2308349-1 is RoHS compliant.
What is the lead time for 2-2308349-1?
The standard lead time for 2-2308349-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 12/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
24 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$23.85
10
$23.79
13
$23.73
25
$18.51
38
$17.05
50 +
$16.71
Click for Quote
Log in
to unlock special pricing