- Home ›
- All Products›
- 2-2308348-1
TE Connectivity / AMP Brand
2-2308348-1
CRIMP FLANGE 11 LARGE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2308348-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shielded: | Yes |
| Operating Temperature Range: | -40 – 90 °C, -40 – 194 °F |
| Thread Size: | None |