- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-2308265-0
2-2308265-0
TE Connectivity / AMP Brand
Connector Accessories QL-Set Variant Straight Tin Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector Accessories QL-Set Variant Straight Tin Over Copper
Search Keywords: 223082650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2308265-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QL-Set Variant3365
-
Dimension:153362mm
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Can Ship immediately
Minimum Order Quantity:
20
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$8.10
25
$7.42
50
$7.13
100
$6.83
250
$6.45
500
$5.33
1,000
$4.82
2,500 +
$4.51
Click for Quote
Log in
to unlock special pricing