- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2308107-1
TE Connectivity / AMP Brand
2-2308107-1
DDR4 DIMM 288 PIN TH TYPE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2308107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:DDR4 DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:0.85 mm
-
Number of Contacts:288
-
Maximum Voltage Rating:1.2 V
-
Maximum Current Rating:0.75/Contact A
-
Operating Temperature:-55 to 105 °C