- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 223041-8
223041-8
TE Connectivity / AMP Brand
SHROUD, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHROUD, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB
Product Highlights:
- Module Type = Signal
- 240 Signal Positions
- Shroud
- Number of Rows = 5
Search Keywords: 2230418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223041-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:95.88 x 17.8 x 17.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
200
$19.68
400
$10.42
600
$7.33
800 +
$7.19
Click for Quote
Log in
to unlock special pricing