- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2303376-1
2-2303376-1
TE Connectivity / AMP Brand
D3200 FMLB REC STRAIN RELIEF KIT 4P SS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D3200 FMLB REC STRAIN RELIEF KIT 4P SS
Search Keywords: 223033761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2303376-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
UL Rating:Recognized
-
Product Type:Connector
-
Contact Layout:Matrix
-
Number of Rows:2
-
Shunts/Shorting Bars:Without
-
Halogen Free:Yes
-
Preloaded:No
-
Centerline (Pitch):.2 in, 5.08 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL File Number:E28476
-
Length:1.675 in, 42.54 mm
-
Contact Type:Socket
-
CSA Rating:Certified
-
Multiple Contact Types:Without
-
Series Number:3000
-
Seal Color:Black
-
CSA Certified:Yes
-
Number of Cavities:4
-
VDE Tested:No
-
Housing Material:PBT GF15
-
Connector Type:Housing Kit
-
Sealable:No
-
Height:.897 in, 22.8 mm
-
Circuit Application:Power & Signal
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Agency/Standard:CSA , UL
-
Packaging Method:Bag/Box
-
Width:.581 in, 14.77 mm
-
Color:Black
-
Panel Mount:No
-
Operating Voltage:600 VAC
-
For Use With:Header
-
Packaging Quantity:900
-
Row-to-Row Spacing:.299 in, 7.62 mm
-
Number of Positions:4
-
CSA File Number:LR7189
-
Housing Color:Black
-
Connector Style:Receptacle
-
Connector System:Wire-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
225
$5.10
450
$3.14
675
$2.48
900 +
$2.43
Click for Quote
Log in
to unlock special pricing