- Home ›
- All Products›
- 2-2299782-2
2-2299782-2
TE Connectivity / AMP Brand
8POS,MIXED,REC HSG,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
8POS,MIXED,REC HSG,ASSY,SLD
Search Keywords: 222997822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2299782-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Terminal Position Assurance:No
-
Number of Positions:6
-
Primary Product Color:Gray
-
Connector System:Cable-to-Cable
-
Connector Position Assurance Capable:No
-
Agency/Standard:DIN IEC 512
-
Sealable:Yes
-
Blank Cavity Position:2
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Operating Voltage:60 VDC
-
UL Flammability Rating:UL 94V-0
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Product Length:67.2 mm
-
Product Width:25.7 mm
-
Number of Rows:1 , 2
-
Centerline (Pitch):.236 in, .354 in, 6 mm, 9 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.11 in, .25 in, 2.8 mm, 6.3 mm
-
Degree of Protection:IP67 , IP69K
-
Cable Exit Angle:180° , 90°
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.8mm , 6.3K
-
Connector Height:31.25 mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
15
$7.32
25
$7.31
58
$7.29
115
$5.52
173
$5.13
230 +
$5.03
Click for Quote
Log in
to unlock special pricing