Available Replacements
ROHs Eşdeğeri
2-5229912-1 2-5229912-1 TE Connectivity / AMP Brand
2-5229912-1

TE Connectivity / AMP Brand

In Stock: 505

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-229912-1

Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag
Product Highlights:
  • Connector Kit
  • Number of Positions = 50
  • Product Category = Connectors
  • Plug
  • Not Shielded
Search Keywords: 22299121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-229912-1
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-229912-1 discontinued?
Yes, 2-229912-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-229912-1 RoHS compliant?
No, 2-229912-1 is not RoHS compliant.
What is the lead time for 2-229912-1?
The standard lead time for 2-229912-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!