- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2229339-1
2229339-1
TE Connectivity / AMP Brand
ILM ASSY WITH COVER, NARROW, LGA2011-3
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
ILM ASSY WITH COVER, NARROW, LGA2011-3
Search Keywords: 22293391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2229339-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ILM Assembly
-
Dimension:76 mm
-
Operating Temperature:-25 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,336
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.38
20
$21.51
70
$20.69
200
$19.88
600 +
$19.13
Click for Quote
Log in
to unlock special pricing