- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-2291728-1
2-2291728-1
TE Connectivity / AMP Brand
Conn Housing RCP 12 POS 5.08mm Crimp ST Board Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 12 POS 5.08mm Crimp ST Board Mount Black Bag
Search Keywords: 222917281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2291728-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Board Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,194
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$5.20
250
$5.18
500
$5.17
800
$5.16
1,600
$2.73
2,400
$1.92
3,200 +
$1.89
Click for Quote
Log in
to unlock special pricing