- Ana Sayfa ›
- All Products›
- 2227669-2
2227669-2
TE Connectivity / AMP Brand
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Search Keywords: 22276692
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:2227669-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Cage Type:Stacked
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Gold
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Number of Ports:2
-
Contact Current Rating (Max):.5 A
-
Data Rate (Max):25 Gb/s
-
Connector & Contact Terminates To:Printed Circuit Board
-
Heat Sink Compatible:No
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Cage Material:Nickel Silver
-
Port Matrix Configuration:2 x 1
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Number of Rear EONs per Port Column:3
-
Form Factor:zQSFP+
-
Sealable:No
-
Number of Positions:76
-
Contact Underplating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Included Lightpipe:Yes
-
Lightpipe Configuration:Outer Left Indicator Up
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Enhancements:Standard
-
Centerline (Pitch):.032 in, .8 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box & Tray
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.079 in, 2 mm
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
14
5 Weeks
Gemi olabilir
7.7.26
PRICE (USD)
MİKTAR
Unit Price
14
$74.54
27
$47.57
41
$37.20
54 +
$36.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için