- Home ›
- All Products›
- 2227667-2
TE Connectivity / AMP Brand
2227667-2
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2227667-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Included Lightpipe: | Yes |
| Contact Mating Area Plating Material: | Gold |
| EMI Containment Feature Type: | Internal/External EMI Springs |
| Number of Ports: | 4 |
| Number of Rear EONs per Port Column: | 0 |
| Enhancements: | Standard |
| Connector Mounting Type: | Board Mount |
| UL Flammability Rating: | UL 94V-0 |
| Port Matrix Configuration: | 2 x 2 |
| Connector System: | Cable-to-Board |
| Data Rate (Max): | 28 Gb/s |
| Pluggable I/O Product Type: | Cage Assembly with Integrated Connector |
| Contact Current Rating (Max): | .5 A |
| Contact Underplating Material: | Tin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Cage Type: | Stacked |
| Number of Positions: | 152 |
| Heat Sink Compatible: | No |
| Sealable: | No |
| Lightpipe Configuration: | Outer Left Indicator Up |
| Form Factor: | zQSFP+ |
| Pluggable I/O Applications: | SFP+ Stacked Belly-to-Belly |
| Cage Material: | Nickel Silver |
| PCB Contact Termination Area Plating Material: | Gold |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Circuit Application: | Signal |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| For Use With Pluggable I/O Products: | QSFP Cable Assembly , QSFP MSA Compatible Transceiver |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Centerline (Pitch): | .032 in, .8 mm |
| Packaging Method: | Box & Tray |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Termination Post & Tail Length: | .079 in, 2 mm |