- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2227666-2
2227666-2
TE Connectivity / AMP Brand
ZQSFP+ STACKED, 2X1, THRU BEZEL W SPRING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ZQSFP+ STACKED, 2X1, THRU BEZEL W SPRING
Search Keywords: 22276662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2227666-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:zQSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:RCP
-
Number of Contacts:76
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
14
$64.82
27
$41.36
41
$32.35
54 +
$31.70
Click for Quote
Log in
to unlock special pricing