- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2227582-1
2227582-1
TE Connectivity / AMP Brand
1X4 R/A ASSY, MINI SAS HD INTERNAL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1X4 R/A ASSY, MINI SAS HD INTERNAL
Search Keywords: 22275821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2227582-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Mini-SAS
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Pitch:N/A
-
Number of Contacts:144
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
320
$53.88
640
$27.52
960
$18.73
1,280 +
$18.36
Click for Quote
Log in
to unlock special pricing