- Home ›
- All Products›
- 2-2273124-1
2-2273124-1
TE Connectivity / AMP Brand
M8 ANGLED SCKET TO M8 STRGHT PLUG 2 LED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M8 ANGLED SCKET TO M8 STRGHT PLUG 2 LED
Search Keywords: 222731241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2273124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:24 VDC
-
Packaging Quantity:25
-
Field Serviceable:Yes
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Color (Base):Brown, Blue, Black
-
Thread Size:M8 x M8
-
Jacket Material:PUR , PVC
-
Status Indicator Type:LED
-
Housing Material:Plastic
-
Cable Assembly Type:M8 to M12
-
Shielded:No
-
Cable Assembly Length:.3 m
-
Connector Type (End A):M8 Plug
-
Connector Color (End B):Black
-
Cable Color:Black
-
Outside Cable Diameter:.177 in, 4.5 mm
-
Connector Type (End B):M12 Socket
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
-
Number of Positions:3
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Ships today, if you order in
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$15.67
25
$14.67
50
$14.23
100
$13.22
250
$12.67
500
$11.72
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing