- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2227249-3
2227249-3
TE Connectivity / AMP Brand
1x4 Cage Assy Bhnd Bzl QSFP28
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1x4 Cage Assy Bhnd Bzl QSFP28
Search Keywords: 22272493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2227249-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Tail Length:.086 in, 2.2 mm
-
Cage Material:Nickel Silver
-
Pluggable I/O Applications:Standard
-
Included Heat Sink:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cage Type:Ganged
-
Product Type:Cage Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Heat Sink Height Class:Networking
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Form Factor:QSFP28/56
-
Connector System:Cable-to-Board
-
Data Rate (Max):28 Gb/s
-
EMI Containment Feature Type:Customer Applied Gasket
-
Heat Sink Finish:Anodized Black
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
Rear EONs per Port Column:1
-
Heat Sink Style:Pin
-
Heat Sink Height:.531 in, 13.5 mm
-
Circuit Application:Signal
-
Included Lightpipe:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box & Tray
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Enhancements:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Ports:4
-
Sealable:No
-
Port Matrix Configuration:1 x 4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
14
$87.88
27
$56.08
41
$43.86
54 +
$42.98
Click for Quote
Log in
to unlock special pricing