- Home ›
- All Products›
- 2-2272352-5
TE Connectivity / AMP Brand
2-2272352-5
20 POCKET CAN MODULE ASSY (KEY B)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2272352-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 41 |
| Mating Alignment: | With |
| PCB Mount Orientation: | Vertical |
| Packaging Type: | Package |
| Primary Product Color: | Green |
| Connector System: | Wire-to-Board |
| PCB Connector Assembly Type: | PCB Mount Header |
| Centerline (Pitch): | .1 in, 2.54 mm |
| PCB Mount Retention: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Alignment: | Without |
| Contact Type: | Pin |
| Connector Mounting Type: | Board Mount |
| Number of Rows: | 3 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Header Type: | Fully Shrouded |