- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2227225-1
TE Connectivity / AMP Brand
2227225-1
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
Search Keywords: 22272251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2227225-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:zQSFP+
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:RCP
-
Number of Contacts:152
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 2227225-1 RoHS compliant?
Yes, 2227225-1 is RoHS compliant.
What is the lead time for 2227225-1?
The standard lead time for 2227225-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
13 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
9
$137.00
18
$84.30
27
$66.74
36 +
$65.41
Click for Quote
Log in
to unlock special pricing